CMB0207 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB0207 Series
CMB0207 Series Side

CMB02070X6201GB200

Digi-Key Part Number
CMB-6.2KTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
CMB02070X6201GB200
Supplier
Description
RES SMD 6.2K OHM 2% 1W 0207
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
6.2 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
6.2 kOhms
Tolerance
±2%
Power (Watts)
1W
Composition
Carbon Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0042
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.27523$550.46
Additional Resources
AttributeDescription
Other Names
CMB-6.2KDKR
CMB-6.2KTR
CMB-6.2KCT
Standard Package2,000