


CMB02070X5101GB200 | ||
---|---|---|
Digi-Key Part Number | CMB-5.1KTR-ND - Tape & Reel (TR) CMB-5.1KCT-ND - Cut Tape (CT) CMB-5.1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMB02070X5101GB200 | |
Description | RES SMD 5.1K OHM 2% 1W 0207 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 5.1 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CMB0207 High Pulse Load |
Product Training Modules | High Pulse Load Carbon Film MELF |
Video File | CMB 0207 – The SMD champion for high pulse load applications MELF Assembly Video |
Featured Product | MELF Resistors for Engineers Only |
CAD Models | CMA0204.stp |
EDA Models | CMB02070X5101GB200 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.10.0042 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.76200 | $7.62 |
25 | $0.65360 | $16.34 |
50 | $0.58820 | $29.41 |
100 | $0.51200 | $51.20 |
250 | $0.45760 | $114.40 |
500 | $0.37046 | $185.23 |
1,000 | $0.29962 | $299.62 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28982 | $579.64 |
6,000 | $0.28328 | $1,699.68 |
10,000 | $0.27347 | $2,734.70 |
50,000 | $0.26968 | $13,484.00 |
Attribute | Description |
---|---|
Other Names | CMB-5.1KTR CMB-5.1KDKR CMB-5.1KCT |
Standard Package | 2,000 |