


CMA02040X3901GB300 | ||
---|---|---|
Digi-Key Part Number | CMA-3.9KTR-ND - Tape & Reel (TR) CMA-3.9KCT-ND - Cut Tape (CT) CMA-3.9KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMA02040X3901GB300 | |
Description | RES SMD 3.9K OHM 2% 0.4W 0204 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 3.9 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CMA 0204, CMB 0207 |
Product Training Modules | High Pulse Load Carbon Film MELF |
Video File | MELF Assembly Video Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition |
Featured Product | MELF Resistors for Engineers Only |
CAD Models | CMA0204.stp |
HTML Datasheet | CMA0204 High Pulse Load |
EDA Models | CMA02040X3901GB300 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.10.0042 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.68200 | $6.82 |
25 | $0.51840 | $12.96 |
50 | $0.38520 | $19.26 |
100 | $0.28650 | $28.65 |
250 | $0.24204 | $60.51 |
500 | $0.20744 | $103.72 |
1,000 | $0.15806 | $158.06 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14818 | $444.54 |
6,000 | $0.13336 | $800.16 |
15,000 | $0.13039 | $1,955.85 |
30,000 | $0.12595 | $3,778.50 |
75,000 | $0.12348 | $9,261.00 |
Attribute | Description |
---|---|
Other Names | CMA-3.9KDKR CMA-3.9KCT CMA-3.9KTR |
Standard Package | 3,000 |