cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280831229

Digi-Key Part Number
BFC280831229-ND
Manufacturer
Manufacturer Product Number
BFC280831229
Description
CAP TRIMMER 3-22.5PF 150V TH
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
3 ~ 22.5pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance Range
3 ~ 22.5pF
Adjustment Type
Top and Bottom
Voltage - Rated
150 V
Dielectric Material
Polypropylene (PP)
Q @ Freq
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
Available To Order

Manufacturer Standard Lead Time: 43 Weeks
Request Stock Notification
All prices are in CAD
Bulk
QtyUnit PriceExt Price
800$4.02500$3,220.00
Additional Resources
AttributeDescription
Other Names222280831229
Standard Package800