CAD | USD

cms-photo-not-available

BFC247952154

Digi-Key Part Number
BFC247952154-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC247952154
Supplier
Description
CAP FILM 0.15UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.15µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.728"" L x 0.295"" W (18.50mm x 7.50mm)
Height - Seated (Max)
0.650"" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Capacitance
0.15µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names222247952154
Standard Package1,250