CAD | USD

BFC2468 Series

BFC246857224

Digi-Key Part Number
BFC246857224-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246857224
Supplier
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.22µF Film Capacitor 250V 630V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024"" L x 0.315"" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.827"" (21.00mm)
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names222246857224
Standard Package500