CAD | USD

BFC2468 Series

BFC246751224

Digi-Key Part Number
BFC246751224-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246751224
Supplier
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.177" W (12.50mm x 4.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
1,500$0.51121$766.82
Additional Resources
AttributeDescription
Other Names222246751224
Standard Package1,500