CAD | USD

MKP_BFC2

BFC242014303

Digi-Key Part Number
222242014303-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC242014303
Supplier
Description
CAP FILM 0.043UF 2% 630VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.043 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±2%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Capacitance
0.043 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
QtyUnit PriceExt Price
500$2.92950$1,464.75
Additional Resources
AttributeDescription
Other Names
2222 420 14303
2222 420 14303-ND
2222 420 14303-NDR
222242014303
BFC2 420 14303
BFC2 420 14303
Standard Package500