
BFC241961004 | |
|---|---|
DigiKey Part Number | BFC241961004-ND |
Manufacturer | |
Manufacturer Product Number | BFC241961004 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241961004 Models |
Category | Package / Case |
Mfr | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Series | Height - Seated (Max) 0.433" (11.00mm) |
Packaging Bulk | Termination PC Pins |
Part Status Last Time Buy | Lead Spacing 0.394" (10.00mm) |
Dielectric Material | Applications High Frequency, Switching |
Operating Temperature -55°C ~ 85°C | Features Long Life |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10244 | $3,102.44 |

