Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241933903

DigiKey Part Number
BFC241933903-ND
Manufacturer
Manufacturer Product Number
BFC241933903
Description
CAP FILM 0.039UF 5% 400VDC RAD
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Series
Height - Seated (Max)
0.591" (15.00mm)
Packaging
Bulk
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.591" (15.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026-08-12
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$2.76147$2,761.47
Manufacturers Standard Package