CAD | USD

cms-photo-not-available

BFC238324914

Digi-Key Part Number
BFC238324914-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238324914
Supplier
Description
CAP FILM 0.91UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.91µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.220"" L x 0.709"" W (31.00mm x 18.00mm)
Height - Seated (Max)
1.102"" (28.00mm)
Termination
PC Pins
Lead Spacing
1.083"" (27.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.91µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Other Names222238324914
Standard Package100