Parametric Equivalent

BFC237524683 | |
|---|---|
DigiKey Part Number | BFC237524683-ND |
Manufacturer | |
Manufacturer Product Number | BFC237524683 |
Description | CAP FILM 0.068UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.335" W (30.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237520683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237520683-ND | $2.77593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $2.77593 | $1,526.76 |


