CAD | USD

cms-photo-not-available

BFC237138274

Digi-Key Part Number
BFC237138274-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237138274
Supplier
Description
CAP FILM 0.27UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.27 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.300" (7.62mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Capacitance
0.27 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.87141$871.41
Additional Resources
AttributeDescription
Other Names222237138274
Standard Package1,000