CAD | USD

MKP_BFC2
MKP_BFC2
MKT37(0,1,2,3) Series Sides

BFC2370CC184

Digi-Key Part Number
BFC2370CC184-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC2370CC184
Supplier
Description
CAP FILM 0.18UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.18 µF Film Capacitor 40V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Capacitance
0.18 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
QtyUnit PriceExt Price
1,500$0.33001$495.02
Additional Resources
AttributeDescription
Other Names2222370CC184
Standard Package1,500