CAD | USD

cms-photo-not-available

BFC236928154

Digi-Key Part Number
BFC236928154-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC236928154
Supplier
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.15µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492"" L x 0.154"" W (12.50mm x 3.90mm)
Height - Seated (Max)
0.350"" (8.90mm)
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Capacitance
0.15µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Available To Order

Additional Resources
AttributeDescription
Other Names222236928154
Standard Package1,500