CAD | USD

cms-photo-not-available

BFC236842393

Digi-Key Part Number
BFC236842393-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC236842393
Supplier
Description
CAP FILM 0.039UF 5% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Capacitance
0.039 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
1,000$0.83569$835.69
Additional Resources
AttributeDescription
Other Names222236842393
Standard Package1,000