CAD | USD

cms-photo-not-available

BFC236627474

Digi-Key Part Number
BFC236627474-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC236627474
Supplier
Description
CAP FILM 0.47UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.47µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.413"" L x 0.236"" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.630"" (16.00mm)
Termination
PC Pins
Lead Spacing
0.295"" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Available To Order

Additional Resources
AttributeDescription
Other Names222236627474
Standard Package1,000