CAD | USD

BFC233860682
BFC233860682
MKP338, 339 Series Sides

BFC233865562

Digi-Key Part Number
BFC233865562-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233865562
Supplier
Description
CAP FILM 5600PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
5600pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394"" L x 0.236"" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.453"" (11.50mm)
Termination
PC Pins
Lead Spacing
0.295"" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
-
Capacitance
5600pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
Available To Order

Additional Resources
AttributeDescription
Other Names222233865562
Standard Package1,000