CAD | USD

cms-photo-not-available

BFC233614154

Digi-Key Part Number
BFC233614154-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233614154
Supplier
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.15µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024"" L x 0.335"" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.709"" (18.00mm)
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Capacitance
0.15µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Available To Order

Additional Resources
AttributeDescription
Other Names222233614154
Standard Package450