CAD | USD

cms-photo-not-available

BFC230352334

Digi-Key Part Number
BFC230352334-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC230352334
Supplier
Description
CAP FILM 0.33UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.33µF Film Capacitor 100V 400V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689"" L x 0.213"" W (17.50mm x 5.40mm)
Height - Seated (Max)
0.398"" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Available To Order

Additional Resources
AttributeDescription
Other Names222230352334
Standard Package2,000