CAD | USD

AC03 Series
AC03000003001JAC00
Digi-Key Part Number
PPC3W3.0KTB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC03000003001JAC00
Supplier
Description
RES 3K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
1,000$0.24667$246.67
Additional Resources
AttributeDescription
Other Names
2322 329 03302
2322 329 03302BC
232232903302
232232903302BC
AC03W3K000J
AC3W3.0KTB
AC3W3.0KTB-ND
AC3W3.0KTB-NDR
PPC3W3.0KTB
PPC3W3.0KTB-NDR
Standard Package500