CAD | USD

S103M69Z5UP63K7R
S103M69Z5UP63K7R
JxR, KxR, LxR Side
KxR_17.5 x 7.5
S103M69Z5UP63K7R
Digi-Key Product Number
1256PH-ND
ManufacturerVishay BC Components
Manufacturer Product NumberS103M69Z5UP63K7R
DescriptionCAP CER 10000PF 2KV Z5U RADIAL
Manufacturer Standard Lead Time10 Weeks
Detailed Description10000pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay BC Components
SeriesS
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
Z5U
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689"" Dia (17.50mm)
Height - Seated (Max)
0.878"" (22.30mm)
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,501 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$0.79100$7.91
100$0.52110$52.11
500$0.38602$193.01
1,000$0.32811$328.11
2,500$0.30882$772.05
5,000$0.28952$1,447.60
Additional Resources
AttributeDescription
Other Names1256PH
Standard Package500