CAD | USD

NTCALUG01T103x
NTCALUG01T103G501
Digi-Key Part Number
BC3227-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCALUG01T103G501
Supplier
Description
THERM NTC 10KOHM 3984K RING LUG
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
NTC Thermistor 10k Ring Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
19.68" (500mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,596 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$7.94000$7.94
5$7.00600$35.03
10$6.18800$61.88
25$5.02120$125.53
50$4.43700$221.85
100$4.32030$432.03
500$3.61972$1,809.86
1,000$3.38619$3,386.19
5,000$3.15266$15,763.30