
MAL203036479E3 | ||
---|---|---|
Digi-Key Part Number | 56-MAL203036479E3CT-ND - Cut Tape (CT) 56-MAL203036479E3TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MAL203036479E3 | |
Description | CAP ALUM 47UF 25V AXIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.8Ohm @ 100Hz 3000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | 4.8Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 100 mA @ 100 Hz | |
Impedance | 1.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | 030, 031_AS (MAL2030,31) Series |
Environmental Information | |
PCN Design/Specification | Mult Series Coating Material 22/Sep/2021 |
HTML Datasheet | 030, 031_AS (MAL2030,31) Series |
EDA Models | MAL203036479E3 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |
10 | $2.37800 | $23.78 |
50 | $2.06080 | $103.04 |
100 | $1.78320 | $178.32 |
500 | $1.34738 | $673.69 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18885 | $1,188.85 |
2,000 | $1.10960 | $2,219.20 |
5,000 | $1.06997 | $5,349.85 |
10,000 | $1.03379 | $10,337.90 |
Attribute | Description |
---|---|
Other Names | BC5237CT-ND BC5237TB BC5237TB-ND BC5237CT MAL203036479E3-ND 56-MAL203036479E3TB 56-MAL203036479E3CT |
Standard Package | 1,000 |