CAD | USD

100k Ohm 1%
100k Ohm 1%
HVR37 1% Series

HVR3700001003FR500

Digi-Key Part Number
PPCHF100KTR-ND - Tape & Reel (TR)
PPCHF100KCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVR3700001003FR500
Supplier
Description
RES 100K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157"" Dia x 0.394"" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

97,356 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2306 242 61004
230624261004
5053HV100K0F12AFX
PPCHF100KTR
Standard Package5,000