CAD | USD

F256 SERIES
F256 SERIES
JxR, KxR, LxR Side
KxR_6.5 x 5

F101K25Y5RN63K5R

Digi-Key Part Number
1235PH-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F101K25Y5RN63K5R
Supplier
Description
CAP CER 100PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
100pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
Y5R
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256"" Dia (6.50mm)
Height - Seated (Max)
0.197"" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0060
Price and Procurement

61,934 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1235PH
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F101K25Y5RP63K5RVishay Beyschlag/Draloric/BC Components9,6751236PH-ND$0.37000Upgrade