CAD | USD

cms-photo-not-available

VSFBM4PI064G-100

Digi-Key Part Number
VSFBM4PI064G-100-ND
Manufacturer
Virtium LLC
Manufacturer Product Number
VSFBM4PI064G-100
Supplier
Description
SSD 64GB M.2 SLC SATA III 5V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Solid State Drive (SSD) 64GB SATA III FLASH - NAND (SLC) M.2 Module 5V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Virtium LLC
Series
Package
Tray
Part Status
Active
Memory Size
64GB
Memory Type
FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
370MB/s
Speed - Write
280MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.15mm x 22.15mm x 3.65mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.6000
Available To Order

Additional Resources
AttributeDescription
Other Names
VSFBM4PI064G-111
VSFBM4PI064G-111-ND
Standard Package1