cms-photo-not-available

VPM9U1272S6B3PJ1MAT

Digi-Key Part Number
VPM9U1272S6B3PJ1MAT-ND
Manufacturer
Viking Technology
Manufacturer Product Number
VPM9U1272S6B3PJ1MAT
Supplier
Description
IC DRAM 4GBIT PARALLEL 1.2GHZ
Detailed Description
SDRAM - DDR4 Memory IC 4Gb (512M x 8) Parallel 1.2 GHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Viking Technology
Series
-
Package
Box
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR4
Memory Size
4Gb (512M x 8)
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Voltage - Supply
1.2V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0036
Additional Resources
AttributeDescription
Other Names
VPM9U1272S6B0PJ1MAT
VPM9U1272S6B0PJ1MAT-ND
Standard Package1