CAD | USD

Quote Required, submit request here.
VI-J
VI-J4B-MW-B1
Digi-Key Part Number
VI-J4B-MW-B1-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-J4B-MW-B1
Supplier
Description
DC DC CONVERTER 95V 100W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 95V 1.05A 55V - 100V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
95V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.05A
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.36"" L x 2.28"" W x 1.08"" H (59.9mm x 57.9mm x 27.4mm)
Number of Outputs
1
Power (Watts)
100W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1