CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VI-B4N-IU-B1
Digi-Key Part Number
VI-B4N-IU-B1-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-B4N-IU-B1
Supplier
Description
DC DC CONVERTER 18.5V 200W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 18.5V 10.81A 55V - 100V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
18.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10.81A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.40"" W x 1.07"" H (116.8mm x 61.0mm x 27.1mm)
Number of Outputs
1
Power (Watts)
200W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1