VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-25L-MY-F3

Digi-Key Part Number
VI-25L-MY-F3-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-25L-MY-F3
Supplier
Description
DC DC CONVERTER 28V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 28V - - 1.79A 100V - 200V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.79A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1