VI-2 Series

VI-243-CY-F2

Digi-Key Part Number
VI-243-CY-F2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-243-CY-F2
Supplier
Description
DC DC CONVERTER 24V 50W
Detailed Description
Isolated Module DC DC Converter Output 24V - - 2.08A 55V - 100V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1