CAD | USD

cms-photo-not-available
VE-JT0-MX
Digi-Key Part Number
VE-JT0-MX-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-JT0-MX
Supplier
Description
DC DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 66V - 160V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28"" L x 2.40"" W x 0.50"" H (57.9mm x 70.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1