CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VE-J4J-MZ-F1
Digi-Key Part Number
VE-J4J-MZ-F1-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-J4J-MZ-F1
Supplier
Description
DC DC CONVERTER 36V 25W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 694mA 55V - 100V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
694mA
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28"" L x 1.86"" W x 0.79"" H (57.9mm x 47.2mm x 20.1mm)
Number of Outputs
1
Power (Watts)
25W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1