CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VE-BTT-IX-S
Digi-Key Part Number
VE-BTT-IX-S-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-BTT-IX-S
Supplier
Description
DC DC CONVERTER 6.5V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 6.5V 11.54A 66V - 160V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
6.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11.54A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 1.80"" W x 0.52"" H (116.8mm x 45.7mm x 13.2mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1