cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-B5H-MU

Digi-Key Part Number
VE-B5H-MU-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-B5H-MU
Supplier
Description
DC DC CONVERTER 52V 200W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 52V - - 3.85A 100V - 200V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Voltage - Output 1
52V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.85A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,339.12000$1,339.12
Additional Resources
AttributeDescription
Standard Package1