CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VE-B0P-CX-F1
Digi-Key Part Number
VE-B0P-CX-F1-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-B0P-CX-F1
Supplier
Description
DC DC CONVERTER 13.8V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 13.8V 5.43A 10V - 20V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
10V
Voltage - Input (Max)
20V
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.43A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 1.86"" W x 0.79"" H (116.8mm x 47.2mm x 20.1mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1