CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VE-2TH-EY-F2
Digi-Key Part Number
VE-2TH-EY-F2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-2TH-EY-F2
Supplier
Description
DC DC CONVERTER 52V 50W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 52V 962mA 66V - 160V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
52V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
962mA
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 1.86"" W x 1.05"" H (116.8mm x 47.2mm x 26.7mm)
Number of Outputs
1
Power (Watts)
50W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1