CAD | USD

Quote Required, submit request here.
cms-photo-not-available
VE-27T-MW-F4
Digi-Key Part Number
VE-27T-MW-F4-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-27T-MW-F4
Supplier
Description
DC DC CONVERTER 6.5V 100W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 6.5V 15.38A 100V - 375V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
100V
Voltage - Input (Max)
375V
Voltage - Output 1
6.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15.38A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 1.86"" W x 1.05"" H (116.8mm x 47.2mm x 26.7mm)
Number of Outputs
1
Power (Watts)
100W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1