MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375C36T150BF3

Digi-Key Part Number
V375C36T150BF3-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V375C36T150BF3
Supplier
Description
DC DC CONVERTER 36V 150W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 36V - - 4.17A 250V - 425V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.17A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.57" H (57.9mm x 36.8mm x 14.5mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$337.92000$337.92
Additional Resources
AttributeDescription
Standard Package1