CAD | USD

Maxi-Series
V24C12H150BG2
Digi-Key Part Number
V24C12H150BG2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V24C12H150BG2
Supplier
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28"" L x 1.45"" W x 0.62"" H (57.9mm x 36.8mm x 15.7mm)
Number of Outputs
1
Power (Watts)
150W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1