CAD | USD

Quote Required, submit request here.
Min Series
V24B24M150BF2
Digi-Key Part Number
V24B24M150BF2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V24B24M150BF2
Supplier
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.25A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-55°C ~ 100°C
Efficiency
87.7%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28"" L x 2.20"" W x 0.50"" H (57.9mm x 55.9mm x 12.7mm)
Number of Outputs
1
Power (Watts)
150W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1