
PM4-22-5648-2 | ||
---|---|---|
Digi-Key Part Number | 1102-PM4-22-5648-2-ND | |
Manufacturer | ||
Manufacturer Product Number | PM4-22-5648-2 | |
Description | PFC MINI | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs - End of Life 01/JUL/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,848.27000 | $4,848.27 |
Attribute | Description |
---|---|
Other Names | 1102-PM4-22-5648-2 |
Standard Package | 1 |