CAD | USD

Obsolete item.
3-FLGA

PI5101-01-LGIZ

Digi-Key Part Number
1102-1078-5-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PI5101-01-LGIZ
Supplier
Description
MOSFET N-CH 5V 60A 3LGA
Detailed Description
N-Channel 60A (Ta) 3.1W (Ta) Surface Mount 3-LGA (4.1x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
60A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 4.5V
Rds On (Max) @ Id, Vgs
0.45mOhm @ 60A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
3-LGA (4.1x8)
Package / Case
3-FLGA
Drain to Source Voltage (Vdss)
5 V
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
7600 pF @ 5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
1102-1078-5
PI5101-00-LGIZ
PI510101LGIZ
Standard Package50