CAD | USD

Obsolete item.
cms-photo-not-available
PI2161-01-LGIZ
Digi-Key Part Number
1102-1077-5-ND
ManufacturerVicor Corporation
Manufacturer Product NumberPI2161-01-LGIZ
DescriptionIC PWR SWITCH N-CHAN 1:1 17LGA
Detailed DescriptionPower Switch/Driver 1:1 N-Channel 12A 17-LGA (7x8)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vicor Corporation
Series
-
Package
Tube
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
8.5V ~ 10.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
12A
Rds On (Typ)
8.5mOhm
Input Type
-
Features
Latch Function
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
17-LGA (7x8)
Package / Case
17-LGA
Base Product NumberPI2161
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names
1102-1077-5
PI216101LGIZ
Standard Package50