CAD | USD

Quote Required, submit request here.
cms-photo-not-available
MI-J7K-MA-F2
Digi-Key Part Number
MI-J7K-MA-F2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-J7K-MA-F2
Supplier
Description
DC DC CONVERTER 40V 10W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 40V 250mA 100V - 310V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
100V
Voltage - Input (Max)
310V
Voltage - Output 1
40V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40"" L x 2.28"" W x 0.50"" H (61.0mm x 57.9mm x 12.7mm)
Number of Outputs
1
Power (Watts)
10W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesMIJ7KMAF2
Standard Package1