cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-J5P-IZ

Digi-Key Part Number
MI-J5P-IZ-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-J5P-IZ
Supplier
Description
DC DC CONVERTER 13.8V 25W
Detailed Description
Isolated Module DC DC Converter 1 Output 13.8V - - 1.8A 100V - 210V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
210V
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.8A
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1