CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MI-J54-IZ-F4

Digi-Key Part Number
MI-J54-IZ-F4-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-J54-IZ-F4
Supplier
Description
DC DC CONVERTER 48V 25W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 521mA 100V - 210V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
100V
Voltage - Input (Max)
210V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
521mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40"" L x 2.28"" W x 0.50"" H (61.0mm x 57.9mm x 12.7mm)
Number of Outputs
1
Power (Watts)
25W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1