CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MI-26K-IY-F3

Digi-Key Part Number
MI-26K-IY-F3-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-26K-IY-F3
Supplier
Description
DC DC CONVERTER 40V 50W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 40V 1.25A 125V - 400V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
125V
Voltage - Input (Max)
400V
Voltage - Output 1
40V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.20"" L x 2.40"" W x 0.75"" H (106.7mm x 61.0mm x 19.0mm)
Number of Outputs
1
Power (Watts)
50W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1