CAD | USD

Obsolete item.
Westcor PFC Front End

FE384

Digi-Key Part Number
1102-5533-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
FE384
Supplier
Description
AC/DC CONVERTER 384V 2200W
Detailed Description
Enclosed AC DC Converters 1 Output 384V 5.73A 85 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Box
Part Status
Obsolete
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
384V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.73A
Power (Watts)
2200W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 65°C (With Derating)
Features
DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00"" L x 6.39"" W x 1.70"" H (177.8mm x 162.3mm x 43.2mm)
Approval Agency
CE
Minimum Load Required
-
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6018
Additional Resources
AttributeDescription
Other Names1102-5533
Standard Package1